
This Samtec YTS-150-01-L-Q-200 is a 200-position, 4-row female through-hole header with gold contact plating and a 2mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where high-density connections are required, and it can be solder terminated. It is not radiation hardened and is suitable for use in a variety of environments.
Samtec YTS-150-01-L-Q-200 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.