The YTW-02-07-S-Q-400-050 is an 8-contact HDR board stacker from Samtec, designed for through hole mounting. It features a 2mm terminal pitch and a 4-row configuration. The component operates within a temperature range of -55 to 125 degrees Celsius. The Samtec YTW-02-07-S-Q-400-050 is a shrouded header with a straight body orientation and a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-02-07-S-Q-400-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-02-07-S-Q-400-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.