
The YTW-04-07-T-Q-400-050 is a 16-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is designed for through-hole mounting and has a height of 17.83mm. The board stacker has a maximum current rating of 3 amps per contact and a terminal pitch of 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-04-07-T-Q-400-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-04-07-T-Q-400-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.