
The YTW-10-05-L-Q-340-124 is a 40-contact HDR board stacker from Samtec. It features a 2mm terminal pitch and a 4-row configuration. The stacker is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for a maximum current of 3 amps per contact and has a height of 11.95mm. The stacker is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-10-05-L-Q-340-124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-10-05-L-Q-340-124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.