
The YTW-10-07-G-Q-250-050 is a 40-contact HDR board stacker from Samtec. It features a terminal pitch of 2mm and a body orientation of straight. The component is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a height of 17.83mm and a maximum current rating of 3A per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-10-07-G-Q-250-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-10-07-G-Q-250-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.