The Samtec YTW-10-07-S-Q-400-050 is a 40-contact HDR board stacker with a 2mm terminal pitch and 4 rows. It features solder termination and is rated for operation between -55°C and 125°C. The board stacker has a straight body orientation and is designed for through-hole mounting. Each contact is rated for a maximum current of 3A.
Samtec YTW-10-07-S-Q-400-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-10-07-S-Q-400-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.