
The Samtec YTW-10-07-T-Q-250-050 is a board stacker with 40 HDR contacts, a terminal pitch of 2mm, and 4 rows. It is designed for through-hole mounting and has a maximum operating temperature range of -55 to 105 degrees Celsius. The stacker has a height of 17.83mm and a maximum current rating of 3 amps per contact.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-10-07-T-Q-250-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-10-07-T-Q-250-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.