The Samtec YTW-13-07-G-Q-250-050 is a 52-contact HDR board stacker with a terminal pitch of 2mm and 4 rows. It features solder termination and a straight body orientation. This component is designed for through-hole mounting and can operate within a temperature range of -55°C to 125°C. The maximum current rating per contact is 3A.
Samtec YTW-13-07-G-Q-250-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 52 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-13-07-G-Q-250-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.