
This Samtec YTW-15-06-G-5-290-100 is a through-hole header with 75 contacts, gold plating, and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density connection is required, and it can be used in a variety of environments. The operating temperature range for this header is not specified, but it is suitable for use in standard through-hole mounting applications.
Sign in to ask questions about the Samtec YTW-15-06-G-5-290-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-15-06-G-5-290-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-15-06-G-5-290-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.