
Conn Board Stacker HDR 60 POS 2mm Solder ST Thru-Hole
Samtec YTW-15-06-S-Q-400-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-15-06-S-Q-400-215 to view detailed technical specifications.
No datasheet is available for this part.