Samtec YTW-15-06-T-Q-120-050 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Rows | 4 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-15-06-T-Q-120-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.