
This 80-contact male header features a 2mm pitch and 4-row configuration, suitable for through hole mounting. The contacts are plated with gold, and the header is compliant with RoHS regulations. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec YTW-20-03-G-Q-240-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-20-03-G-Q-240-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-20-03-G-Q-240-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.