
This Samtec YTW-20-03-G-Q-250-180 header features 80 bronze contacts with gold plating, rated for 3A and operating between -55°C and 125°C. The header has a black housing and a straight orientation, with a 2mm pitch and a length of 40mm. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Samtec YTW-20-03-G-Q-250-180 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-20-03-G-Q-250-180 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 40mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-20-03-G-Q-250-180 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.