
This 120-contact shrouded header features a 2mm pitch and is plated with gold for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Samtec YTW-20-04-L-6-355-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-20-04-L-6-355-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-20-04-L-6-355-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.