
The YTW-20-10-T-Q-250-215 is a general-purpose connector with 80 contacts arranged in 4 rows. It features a through-hole mount and is plated with tin. The connector is available in bulk packaging and is compliant with RoHS regulations. It has a 2mm pitch and is terminated with solder.
Sign in to ask questions about the Samtec YTW-20-10-T-Q-250-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-20-10-T-Q-250-215 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-20-10-T-Q-250-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.