The YTW-22-07-T-Q-120-050 is a board stacker connector with 88 HDR contacts, a 2mm terminal pitch, and 4 rows. It is designed for through hole mounting and features a straight body orientation. The connector has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 3A per contact. It is manufactured by Samtec and is suitable for use in a variety of applications.
Samtec YTW-22-07-T-Q-120-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-22-07-T-Q-120-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.