
The YTW-22-07-T-Q-250-050 is a board stacker connector from Samtec, designed for high-density applications. It features 88 HDR contacts with a 2mm pitch, arranged in 4 rows. The connector is suitable for through hole mounting and can operate within a temperature range of -55°C to 105°C. The Samtec YTW-22-07-T-Q-250-050 is rated for a maximum current of 3A per contact and has a height of 17.83mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-22-07-T-Q-250-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 17.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-22-07-T-Q-250-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.