The Samtec YTW-22-10-S-Q-120-050 is an 88-contact HDR board stacker with a terminal pitch of 2mm and 4 rows. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55 to 125°C and has a maximum current rating of 3 amps per contact. The stacker is terminated through soldering and has a height of 14.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec YTW-22-10-S-Q-120-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-22-10-S-Q-120-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.