The YTW-22-10-T-Q-400-050 is a board stacker connector from Samtec, featuring 88 HDR contacts with a 2mm pitch and 4 rows. It is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C. This connector is suitable for applications requiring high-density connections.
Samtec YTW-22-10-T-Q-400-050 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 88 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 14.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec YTW-22-10-T-Q-400-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.