
This Samtec YTW-24-10-L-Q-250-085 connector features 96 male contacts with a 2mm pitch, arranged in 4 rows. It is designed for through-hole mounting and has a gold plating for reliable connections. The connector is packaged in bulk and is compliant with RoHS regulations.
Samtec YTW-24-10-L-Q-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.