This Samtec YTW-25-05-S-6-345-120 is a gold-plated through-hole header with 150 contacts in a 6-row configuration and 2mm pitch. It is available in bulk packaging and is compliant with RoHS standards. The header is not radiation hardened and features a solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec YTW-25-05-S-6-345-120 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-25-05-S-6-345-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.