
This 108-contact, 4-row through-hole male header features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high number of connections are required, and its through-hole design allows for easy mounting to a printed circuit board.
Samtec YTW-27-04-S-Q-135-260 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 108 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-27-04-S-Q-135-260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.