
This Samtec YTW-29-10-G-Q-250-085 connector features 116 gold-plated contacts in a 4-row through-hole configuration with a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density connection is required, and it can be solder terminated for secure attachment to a printed circuit board.
Sign in to ask questions about the Samtec YTW-29-10-G-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-29-10-G-Q-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 116 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-29-10-G-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.