The YTW-30-01-G-Q-120-002 is a through-hole header from Samtec with 120 gold-plated contacts in a 4-row configuration. It is available in bulk packaging with a 2mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a through-hole connection is required, such as in PCB assembly.
Samtec YTW-30-01-G-Q-120-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-30-01-G-Q-120-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.