
This Samtec YTW-30-07-T-Q-520-080 is a 60mm long, 4-row, 120-contact shrouded header with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is made with bronze contacts plated with tin and features a straight orientation. The header is available in bulk packaging and is RoHS compliant. It has a pitch of 2mm and is designed for through-hole mounting.
Sign in to ask questions about the Samtec YTW-30-07-T-Q-520-080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-30-07-T-Q-520-080 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 60mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-30-07-T-Q-520-080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
