
This Samtec YTW-30-10-L-Q-250-085 is a gold-plated through hole header with 120 contacts in a 4-row configuration and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and features a solder termination. It is designed for use in applications where a high-density connection is required.
Sign in to ask questions about the Samtec YTW-30-10-L-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-30-10-L-Q-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-30-10-L-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.