This Samtec YTW-35-07-G-6-311-220 is a 210-contact male header with a 2mm pitch and through hole mount. It features gold plating for reliable connections. The header is packaged in bulk and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec YTW-35-07-G-6-311-220 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 210 |
| Number of Rows | 6 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-35-07-G-6-311-220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.