
This Samtec YTW-36-10-L-Q-250-215 header features 144 male contacts with gold plating, arranged in 4 rows with a 2mm pitch. It is designed for through-hole mounting and is packaged in bulk. The header is RoHS compliant and suitable for use in applications where solder termination is required.
Sign in to ask questions about the Samtec YTW-36-10-L-Q-250-215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-36-10-L-Q-250-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-36-10-L-Q-250-215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.