
The YTW-37-10-T-Q-250-050 is a male through-hole connector with 148 contacts, arranged in 4 rows. It features a 2mm pitch and is plated with tin. The connector is RoHS compliant and suitable for bulk packaging.
Samtec YTW-37-10-T-Q-250-050 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 148 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.