This Samtec YTW-38-10-G-Q-250-085 connector features 152 male contacts with gold plating, suitable for through-hole mounting. It has a 2mm pitch and is packaged in bulk. The connector is compliant with RoHS regulations and does not offer radiation hardening.
Sign in to ask questions about the Samtec YTW-38-10-G-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-38-10-G-Q-250-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 152 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-38-10-G-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.