
The YTW-39-10-L-Q-250-215 is a 156-contact, 4-row through hole connector with gold plating. It features a 2mm pitch and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for solder termination.
Samtec YTW-39-10-L-Q-250-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.