
The YTW-40-10-S-Q-250-005 is a 160-contact, 4-row through-hole connector with gold plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector features a 2mm pitch and is suitable for general applications.
Samtec YTW-40-10-S-Q-250-005 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.