
This Samtec YTW-45-10-G-Q-250-150 is a through hole header with 180 contacts arranged in 4 rows and a 2mm pitch. It features gold plating for reliable connections. The header is packaged in bulk and is RoHS compliant. It is not radiation hardened.
Samtec YTW-45-10-G-Q-250-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 180 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.