
This Samtec YTW-47-10-T-Q-250-050 is a through-hole header with 188 contacts, arranged in 4 rows, and a 2mm pitch. It features a tin plating and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Sign in to ask questions about the Samtec YTW-47-10-T-Q-250-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-47-10-T-Q-250-050 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 188 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-47-10-T-Q-250-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.