
This Samtec YTW-47-10-T-Q-250-085 header features 188 male contacts with a 2mm pitch, suitable for through-hole mounting. It is packaged in bulk and meets RoHS compliance standards. The header has a tin plating and is not radiation hardened.
Sign in to ask questions about the Samtec YTW-47-10-T-Q-250-085 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-47-10-T-Q-250-085 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 188 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-47-10-T-Q-250-085 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.