
This 192-contact 4-row through-hole header features gold-plated contacts and a 2mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a high-density connection is required, and its through-hole design allows for easy mounting on a printed circuit board. The gold plating provides excellent conductivity and corrosion resistance. The header is suitable for use in a variety of industries, including electronics and aerospace.
Samtec YTW-48-06-G-Q-400-085 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-48-06-G-Q-400-085 to view detailed technical specifications.
No datasheet is available for this part.