
This Samtec YTW-48-10-S-Q-250-215 header features 192 male contacts with a 2mm pitch, gold plating, and a through-hole mount. It is packaged in bulk and compliant with RoHS regulations. The header is designed for use in applications where high-density connectivity is required.
Samtec YTW-48-10-S-Q-250-215 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 192 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.