
This Samtec YTW-49-10-T-Q-250-050 is a 196-contact, 4-row through-hole male header with a 2mm pitch. It features a tin contact plating and is suitable for solder termination. The header is RoHS compliant and available in bulk packaging. It is not radiation hardened and is designed for use in standard operating conditions.
Samtec YTW-49-10-T-Q-250-050 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 196 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.