
This Samtec YTW-50-03-L-Q-250-120 is a 200-position, 4-row shrouded through hole header with a maximum current rating of 3A and an operating temperature range of -55°C to 125°C. The header features a black housing and is made of bronze with a gold plating. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder.
Samtec YTW-50-03-L-Q-250-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.