
The Samtec YTW-50-03-S-Q-250-120 is a 3A rated, straight plug connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a gold-plated bronze contact and a black housing. The connector is available in bulk packaging and is RoHS compliant. It has a 2mm pitch and a length of 100mm, with 200 contacts and 4 rows. The connector is not radiation hardened.
Sign in to ask questions about the Samtec YTW-50-03-S-Q-250-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-50-03-S-Q-250-120 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-50-03-S-Q-250-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.