
This Samtec connector features a bronze contact material with gold plating, a maximum current rating of 3A, and an operating temperature range of -55°C to 125°C. The connector has 250 contacts arranged in 5 rows and is available in bulk packaging. It has a pitch of 2mm and is terminated with solder. The connector is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 10mm |
| Gender | Male |
| Housing Color | Black |
| Length | 100mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 250 |
| Number of Rows | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |