This Samtec YTW-50-06-S-Q-250-150 header features 200 gold-plated contacts in a 4-row through-hole configuration. It is available in bulk packaging with a 2mm pitch. The header is not radiation hardened and is compliant with RoHS regulations. It is designed for use in applications where a high-density, reliable connection is required.
Sign in to ask questions about the Samtec YTW-50-06-S-Q-250-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec YTW-50-06-S-Q-250-150 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-50-06-S-Q-250-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.