This Samtec YTW-50-10-S-Q-345-115 header features 200 male contacts in a 4-row configuration with a 2mm pitch. It is designed for through-hole mounting and has a gold plating for reliable electrical connections. The header is packaged in bulk and is compliant with RoHS regulations.
Samtec YTW-50-10-S-Q-345-115 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 200 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec YTW-50-10-S-Q-345-115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.