This 5-position right angle surface mount header features a 1mm pitch and is designed for operation up to 105°C. The header is made from polyphenylene with a bronze contact material and tin plating. It is available in a rail/Tube packaging and is compliant with RoHS regulations.
Samtec ZF1-05-01-T-WT technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF1 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-05-01-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.