
This 6-contact FFC/FPC connector features a right-angle orientation and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.9A. The connector is made with bronze contacts and has a tin plating. It is available in a tape and reel packaging and is RoHS compliant.
Samtec ZF1-06-01-T-WT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 13mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-06-01-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.