
This 7-contact right angle FFC/FPC connector features a 1mm pitch and 1 row configuration, suitable for surface mount applications. It has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 1.9A. The connector is made of bronze with a tin plating and is available in a tape and reel packaging. It is RoHS compliant and suitable for use in non-radiation hardened applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF1-07-02-TM-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF1-07-02-TM-WT-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Housing Color | Natural |
| Length | 14mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-07-02-TM-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.