
1mm pitch female socket connector with 10 contacts in a single row. Features a straight solder termination and surface mount orientation. Rated for 1.9A max current and operates between -55°C and 105°C. Housing is natural colored Polyphenylene with bronze contacts plated in tin. This ROHS compliant component is supplied on tape and reel.
Samtec ZF1-10-01-T-WT-TR technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Natural |
| Length | 17mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF1 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-10-01-T-WT-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.