
1mm pitch, 10-contact, single-row right-angle card edge connector. Features surface mount termination with tin/lead plated bronze contacts and a polyphenylene actuator. Rated for 1.9A current and operates from -55°C to 105°C, with a UL94 V-2 flammability rating. Housing is natural colored, and the actuator is black.
Samtec ZF1-10-02-T-WT technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 1.9A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF1 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-10-02-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.