
This 10-position ZIF connector features a 1mm pitch and is designed for surface mount applications. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-2. It is available in tape and reel packaging and has a right-angle orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec ZF1-10-02-T-WT-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec ZF1-10-02-T-WT-TR technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Length | 17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF1 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-10-02-T-WT-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.