Right angle, surface mount card edge connector featuring 25 contacts in a single row with a 1mm pitch. This female socket offers a 1.9A current rating and operates within a temperature range of -55°C to 105°C. Constructed with polyphenylene for the actuator and bronze contacts with tin plating, it meets UL94 V-2 flammability standards. The connector is lead-free and RoHS compliant, designed for straight solder termination.
Samtec ZF1-25-01-T-WT technical specifications.
| Actuator Color | Black |
| Actuator Material | Polyphenylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1.9A |
| Depth | 6.8mm |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 1.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ZF1 |
| Termination | Solder |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZF1-25-01-T-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.